Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-120KLCopy
Newark Part No.61J7905
Product RangeRLB Series
Your Part Number
2,019 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
| 10+ | $0.412 |
| 25+ | $0.375 |
| 50+ | $0.333 |
| 100+ | $0.290 |
| 500+ | $0.282 |
| 1000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-120KLCopy
Newark Part No.61J7905
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance12µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.5A
Saturation Current (Isat)6.2A
DC Resistance Max0.055ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.2A
Inductance Tolerance
± 10%
Inductance
12µH
RMS Current (Irms)
2.5A
DC Resistance Max
0.055ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
