Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-220KLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN6342
Product RangeRLB Series
Your Part Number
1,193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-220KLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN6342
Product RangeRLB Series
Product RangeRLB Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.9A
Saturation Current (Isat)4.5A
DC Resistance Max0.09ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.5A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
1.9A
DC Resistance Max
0.09ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0914-220KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
