Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-221KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58T5064
Product RangeRLB Series
Your Part Number
984 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 10+ | $0.460 |
| 25+ | $0.414 |
| 50+ | $0.370 |
| 100+ | $0.322 |
| 500+ | $0.280 |
| 1000+ | $0.252 |
| 2500+ | $0.235 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-221KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58T5064
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)700mA
Saturation Current (Isat)-
DC Resistance Max600mohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
700mA
DC Resistance Max
600mohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0914-221KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
