Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-331KLCopy
Newark Part No.13AN7979
Product RangeRLB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 10+ | $0.439 |
| 25+ | $0.390 |
| 50+ | $0.341 |
| 100+ | $0.291 |
| 500+ | $0.245 |
| 1000+ | $0.211 |
| 2500+ | $0.193 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-331KLCopy
Newark Part No.13AN7979
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)740mA
Saturation Current (Isat)1.25A
DC Resistance Max0.76ohm
Inductance Tolerance± 10%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.25A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
740mA
DC Resistance Max
0.76ohm
SVHC
No SVHC (20-Jun-2016)
Alternatives for RLB0914-331KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
