Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-331KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62X5258
Product RangeRLB Series
Your Part Number
3,396 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 10+ | $0.318 |
| 25+ | $0.282 |
| 50+ | $0.265 |
| 100+ | $0.247 |
| 500+ | $0.239 |
| 1000+ | $0.196 |
| 2500+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-331KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62X5258
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)740mA
Saturation Current (Isat)1.25A
DC Resistance Max0.76ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.25A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
740mA
DC Resistance Max
0.76ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0914-331KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
