Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-680KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X5346
Product RangeRLB Series
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 10+ | $0.352 |
| 25+ | $0.330 |
| 50+ | $0.314 |
| 100+ | $0.299 |
| 500+ | $0.284 |
| 1000+ | $0.232 |
| 2500+ | $0.228 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-680KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X5346
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.33A
Saturation Current (Isat)2.7A
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.7A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
1.33A
DC Resistance Max
0.21ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0914-680KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
