Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-681KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J7926
Product RangeRLB Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 10+ | $0.440 |
| 25+ | $0.391 |
| 50+ | $0.369 |
| 100+ | $0.347 |
| 500+ | $0.325 |
| 1000+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-681KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J7926
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance680µH
Inductor Construction-
RMS Current (Irms)400mA
Saturation Current (Isat)-
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
400mA
DC Resistance Max
1.6ohm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
