Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1014-103KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J7931
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.485 |
| 10+ | $0.406 |
| 25+ | $0.359 |
| 50+ | $0.344 |
| 100+ | $0.330 |
| 500+ | $0.313 |
| 1000+ | $0.297 |
| 2500+ | $0.272 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1014-103KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J7931
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)135mA
Saturation Current (Isat)145mA
DC Resistance Max32ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
145mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
135mA
DC Resistance Max
32ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
