Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1314-150MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X6912
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.721 |
| 25+ | $0.649 |
| 50+ | $0.579 |
| 100+ | $0.503 |
| 500+ | $0.437 |
| 1000+ | $0.395 |
| 2500+ | $0.368 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-150MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X6912
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)2.6A
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
-
DC Resistance Max
0.019ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB1314-150ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
