Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1314-471KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X6918
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.721 |
| 25+ | $0.649 |
| 50+ | $0.579 |
| 100+ | $0.503 |
| 500+ | $0.437 |
| 1000+ | $0.395 |
| 2500+ | $0.368 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-471KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X6918
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)460mA
Saturation Current (Isat)460mA
DC Resistance Max0.51ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
460mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
460mA
DC Resistance Max
0.51ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
