Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-122KLCopy
Newark Part No.32M9850
Product RangeRLB9012 Series
Your Part Number
1,204 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.733 |
| 10+ | $0.618 |
| 25+ | $0.550 |
| 50+ | $0.524 |
| 100+ | $0.498 |
| 500+ | $0.473 |
| 1000+ | $0.427 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-122KLCopy
Newark Part No.32M9850
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance1.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)480mA
Saturation Current (Isat)-
DC Resistance Max2.9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.2mH
RMS Current (Irms)
480mA
DC Resistance Max
2.9ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for RLB9012-122KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
