Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-221KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC2875
Product RangeRLB9012 Series
Your Part Number
604 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.804 |
| 25+ | $0.724 |
| 50+ | $0.646 |
| 100+ | $0.561 |
| 500+ | $0.489 |
| 1000+ | $0.441 |
| 2500+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-221KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC2875
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)-
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
1A
DC Resistance Max
0.65ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RLB9012-221KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
