Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRT24C2X103Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04F4827
Product RangeRT24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.340 |
| 50+ | $45.890 |
| 100+ | $43.540 |
| 250+ | $39.440 |
Price for:Each
Minimum: 25
Multiple: 25
$1,208.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRT24C2X103Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04F4827
Product RangeRT24 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
Resistance Tolerance± 5%
No. of Turns25Turns
Temperature Coefficient± 50ppm/°C
Product RangeRT24 Series
Power Rating750mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Product Width3.81mm
Product Height9.53mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
No. of Turns
25Turns
Product Range
RT24 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
9.53mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Track Resistance
10kohm
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Power Rating
750mW
Resistor Case / Package
-
Product Width
3.81mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
