Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRTR24DW502MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04B2163
Product RangeRTR24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $62.590 |
| 50+ | $58.940 |
| 75+ | $55.270 |
| 125+ | $50.860 |
| 250+ | $49.810 |
| 625+ | $46.800 |
Price for:Each
Minimum: 25
Multiple: 25
$1,564.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRTR24DW502MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04B2163
Product RangeRTR24 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance5kohm
Product RangeRTR24 Series
No. of Turns25Turns
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Power Rating750mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width3.81mm
Product Height9.53mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
5kohm
No. of Turns
25Turns
Temperature Coefficient
± 50ppm/°C
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
9.53mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Potentiometer Mounting
Through Hole
Product Range
RTR24 Series
Resistance Tolerance
± 5%
Power Rating
750mW
Resistor Case / Package
SIP
Product Width
3.81mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
