Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0403A-180MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel31Y4141RL
Cut Tape31Y4141
Product RangeSDE0403A Series
Your Part Number
3,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.570 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.570 |
| 10+ | $0.476 |
| 15+ | $0.460 |
| 25+ | $0.444 |
| 50+ | $0.421 |
| 125+ | $0.401 |
| 250+ | $0.375 |
| 500+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403A-180MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel31Y4141RL
Cut Tape31Y4141
Product RangeSDE0403A Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeSDE0403A Series
Inductor Case / Package-
DC Resistance Max0.309ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.1A
Product Range
SDE0403A Series
DC Resistance Max
0.309ohm
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
