Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0604A-680KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel31Y4176RL
Cut Tape31Y4176
Product RangeSDE0604A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.543 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 10+ | $0.453 |
| 25+ | $0.402 |
| 50+ | $0.392 |
| 100+ | $0.382 |
| 500+ | $0.340 |
| 1000+ | $0.319 |
| 2500+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-680KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel31Y4176RL
Cut Tape31Y4176
Product RangeSDE0604A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)740mA
Product RangeSDE0604A Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
740mA
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.46ohm
Product Length
5.8mm
Product Height
4.5mm
Alternatives for SDE0604A-680K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
