Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0805A-101KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31Y4181RL
Cut Tape31Y4181
Product RangeSDE0805A Series
Your Part Number
2,989 In Stock
5,978 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.651 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
| 25+ | $0.509 |
| 100+ | $0.460 |
| 250+ | $0.429 |
| 500+ | $0.408 |
| 1000+ | $0.400 |
| 2500+ | $0.392 |
| 5000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-101KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31Y4181RL
Cut Tape31Y4181
Product RangeSDE0805A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Product RangeSDE0805A Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
900mA
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.43ohm
Product Length
7.8mm
Product Height
5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
