Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0805A-271KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31Y4192RL
Cut Tape31Y4192
Product RangeSDE0805A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.725 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 25+ | $0.539 |
| 100+ | $0.512 |
| 250+ | $0.480 |
| 500+ | $0.456 |
| 1000+ | $0.441 |
| 2500+ | $0.421 |
| 5000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-271KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31Y4192RL
Cut Tape31Y4192
Product RangeSDE0805A Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)550mA
Product RangeSDE0805A Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max1.11ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
DC Resistance Max
1.11ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
550mA
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
