Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE1006A-561KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9292RL
Cut Tape87X9292
Product RangeSDE1006A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.827 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 25+ | $0.736 |
| 100+ | $0.628 |
| 250+ | $0.574 |
| 500+ | $0.538 |
| 1000+ | $0.509 |
| 5000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-561KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9292RL
Cut Tape87X9292
Product RangeSDE1006A Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)550mA
Inductor ConstructionUnshielded
Saturation Current (Isat)600mA
Product RangeSDE1006A Series
DC Resistance Max1.9ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
600mA
DC Resistance Max
1.9ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
