Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE1006A-821KCopy
Newark Part No.87X9298
Product RangeSDE1006A Series
Your Part Number
688 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-821KCopy
Newark Part No.87X9298
Product RangeSDE1006A Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)450mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeSDE1006A Series
Power Inductor Case10mm x 9mm x 5.4mm
Inductor Case / Package-
DC Resistance Max2.55ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Saturation Current (Isat)
500mA
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
2.55ohm
Product Length
10mm
Product Height
5.4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
