Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-100MLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61J7981
Product RangeSDR0302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-100MLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61J7981
Product RangeSDR0302 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Product RangeSDR0302 Series
Saturation Current (Isat)900mA
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductance Tolerance± 20%
DC Resistance Max0.25ohm
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
800mA
Product Range
SDR0302 Series
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.25ohm
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0302-100ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
