Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-103JLCopy
Newark Part No.
Re-Reel61J8062
Cut Tape61J8062
Product RangeSDR0503 Series
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.589 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.589 |
| 10+ | $0.496 |
| 25+ | $0.486 |
| 50+ | $0.453 |
| 100+ | $0.419 |
| 250+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-103JLCopy
Newark Part No.
Re-Reel61J8062
Cut Tape61J8062
Product RangeSDR0503 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)27mA
Inductor ConstructionUnshielded
Saturation Current (Isat)40mA
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
Inductor Case / Package-
DC Resistance Max110ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27mA
Saturation Current (Isat)
40mA
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
110ohm
Product Length
5mm
Product Height
3mm
Technical Docs (3)
Alternatives for SDR0503-103JL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
