Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-150MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X7081
Product RangeSDR0503 Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
| 10+ | $0.499 |
| 25+ | $0.474 |
| 50+ | $0.448 |
| 100+ | $0.423 |
| 250+ | $0.398 |
| 500+ | $0.373 |
| 1000+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-150MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X7081
Product RangeSDR0503 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.05A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.26A
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.26A
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
0.19ohm
Product Length
5mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
