Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-153JLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AC2289
Re-Reel58T5135RL
Cut Tape58T5135
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.544 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 10+ | $0.457 |
| 25+ | $0.433 |
| 50+ | $0.409 |
| 100+ | $0.385 |
| 500+ | $0.333 |
| 1000+ | $0.318 |
| 2500+ | $0.299 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.333 |
| 1000+ | $0.318 |
| 1500+ | $0.309 |
| 2500+ | $0.299 |
| 5000+ | $0.292 |
| 12500+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-153JLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AC2289
Re-Reel58T5135RL
Cut Tape58T5135
Product RangeSDR0503 Series
Technical Datasheet
Inductance15mH
RMS Current (Irms)20mA
Inductor ConstructionUnshielded
Saturation Current (Isat)32mA
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
Inductor Case / Package-
DC Resistance Max168ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15mH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20mA
Saturation Current (Isat)
32mA
Product Range
SDR0503 Series
DC Resistance Max
168ohm
Product Length
5mm
Product Height
3mm
Technical Docs (1)
Alternatives for SDR0503-153JL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
