Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-1R2MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel04AJ4499RL
Cut Tape04AJ4499
Product RangeSDR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.439 |
| 25+ | $0.416 |
| 50+ | $0.394 |
| 100+ | $0.371 |
| 500+ | $0.363 |
| 1000+ | $0.356 |
| 2500+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-1R2MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel04AJ4499RL
Cut Tape04AJ4499
Product RangeSDR0604 Series
Inductance1.2µH
RMS Current (Irms)4.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.3A
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Product RangeSDR0604 Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
0.02ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
7.3A
Product Range
SDR0604 Series
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
