Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-471KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AC2296
Re-Reel23T1110RL
Cut Tape23T1110
Product RangeSDR0604 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.534 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 25+ | $0.447 |
| 100+ | $0.377 |
| 250+ | $0.370 |
| 500+ | $0.362 |
| 1000+ | $0.354 |
| 2500+ | $0.347 |
| 5000+ | $0.339 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.341 |
| 1200+ | $0.315 |
| 2000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-471KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AC2296
Re-Reel23T1110RL
Cut Tape23T1110
Product RangeSDR0604 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)210mA
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Product RangeSDR0604 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
210mA
Saturation Current (Isat)
300mA
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
3.3ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
