Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0906-680KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8297
Product RangeSDR0906 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $0.743 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$891.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0906-680KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8297
Product RangeSDR0906 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Product RangeSDR0906 Series
Saturation Current (Isat)1.4A
Power Inductor Case11mm x 10.5mm x 6.3mm
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 10%
Product Length11mm
Product Width10.5mm
Product Height6.3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.5mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
1A
Product Range
SDR0906 Series
Power Inductor Case
11mm x 10.5mm x 6.3mm
DC Resistance Max
0.31ohm
Product Length
11mm
Product Height
6.3mm
Technical Docs (3)
Alternatives for SDR0906-680KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
