Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0906-680KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47Y7190RL
Cut Tape47Y7190
Product RangeSDR0906 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.935 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 25+ | $0.781 |
| 100+ | $0.752 |
| 250+ | $0.715 |
| 500+ | $0.671 |
| 1000+ | $0.627 |
| 5000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0906-680KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47Y7190RL
Cut Tape47Y7190
Product RangeSDR0906 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeSDR0906 Series
Power Inductor Case11mm x 10.5mm x 6.3mm
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 10%
Product Length11mm
Product Width10.5mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDR0906 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.4A
Power Inductor Case
11mm x 10.5mm x 6.3mm
DC Resistance Max
0.31ohm
Product Length
11mm
Product Height
6.3mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
