Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-100MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8306
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.554 |
| 2400+ | $0.543 |
| 3600+ | $0.532 |
| 6000+ | $0.521 |
| 12000+ | $0.510 |
| 30000+ | $0.499 |
| 60000+ | $0.488 |
| 120000+ | $0.477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$664.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-100MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8306
Product RangeSDR1005 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.9A
Inductor ConstructionUnshielded
Product RangeSDR1005 Series
Saturation Current (Isat)3.7A
Power Inductor Case12.7mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max50mohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Product Range
SDR1005 Series
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
50mohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (3)
Alternatives for SDR1005-100ML
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
