Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-150MLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T1142RL
Cut Tape23T1142
Product RangeSDR1005 Series
Your Part Number
2,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.791 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.791 |
| 10+ | $0.662 |
| 25+ | $0.627 |
| 50+ | $0.592 |
| 100+ | $0.558 |
| 500+ | $0.546 |
| 1000+ | $0.536 |
| 2500+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-150MLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T1142RL
Cut Tape23T1142
Product RangeSDR1005 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Power Inductor Case12.7mm x 10mm x 5mm
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Power Inductor Case
12.7mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Product Range
SDR1005 Series
DC Resistance Max
0.06ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (3)
Alternatives for SDR1005-150ML
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
