Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-470KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8328
Product RangeSDR1005 Series
Your Part Number
4,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 25+ | $0.903 |
| 100+ | $0.831 |
| 250+ | $0.743 |
| 500+ | $0.669 |
| 1000+ | $0.585 |
| 2500+ | $0.509 |
| 5000+ | $0.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-470KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8328
Product RangeSDR1005 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Product RangeSDR1005 Series
Saturation Current (Isat)1.6A
Power Inductor Case12.7mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
1.4A
Product Range
SDR1005 Series
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
0.19ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (3)
Alternatives for SDR1005-470KL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
