Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-101KLCopy
Newark Part No.83R8894
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.368 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$294.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-101KLCopy
Newark Part No.83R8894
Product RangeSDR1006 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)970mA
Inductor ConstructionUnshielded
Product RangeSDR1006 Series
Saturation Current (Isat)1.7A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max0.35ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
970mA
Product Range
SDR1006 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.35ohm
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR1006-101KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
