Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-332KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8360
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $0.636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$508.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-332KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8360
Product RangeSDR1006 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)120mA
Inductor ConstructionUnshielded
Product RangeSDR1006 Series
Saturation Current (Isat)300mA
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max13.5ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Unshielded
Saturation Current (Isat)
300mA
Inductor Case / Package
-
DC Resistance Max
13.5ohm
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
120mA
Product Range
SDR1006 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
Technical Docs (3)
Alternatives for SDR1006-332KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
