Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-472KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8367
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $0.636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$508.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-472KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8367
Product RangeSDR1006 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)240mA
Product RangeSDR1006 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max18ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SDR1006 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E12 series
- Small design of only 9.8mm maximum diameter
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
Inductor Case / Package
-
DC Resistance Max
18ohm
Product Width
9.8mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
100mA
Saturation Current (Isat)
240mA
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
Technical Docs (3)
Alternatives for SDR1006-472KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
