Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-472KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23T1178RL
Cut Tape23T1178
Product RangeSDR1006 Series
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.791 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.791 |
| 10+ | $0.666 |
| 25+ | $0.631 |
| 50+ | $0.596 |
| 100+ | $0.562 |
| 500+ | $0.550 |
| 1000+ | $0.540 |
| 2500+ | $0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-472KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23T1178RL
Cut Tape23T1178
Product RangeSDR1006 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)240mA
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max18ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
100mA
Saturation Current (Isat)
240mA
Product Range
SDR1006 Series
DC Resistance Max
18ohm
Product Length
9.8mm
Product Height
5.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
