Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1105-101KL.Copy
Newark Part No.30AC0036
Product RangeSDR1105 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 800+ | $0.597 |
| 1600+ | $0.585 |
| 2400+ | $0.573 |
| 4000+ | $0.560 |
| 8000+ | $0.549 |
| 20000+ | $0.537 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$477.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-101KL.Copy
Newark Part No.30AC0036
Product RangeSDR1105 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Product RangeSDR1105 Series
Saturation Current (Isat)2.8A
Power Inductor Case11.1mm x 10mm x 4.8mm
Inductance Tolerance± 10%
DC Resistance Max0.32ohm
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Product Length
11.1mm
Product Height
4.8mm
RMS Current (Irms)
1.5A
Product Range
SDR1105 Series
Power Inductor Case
11.1mm x 10mm x 4.8mm
DC Resistance Max
0.32ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR1105-101KL.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
