Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307A-1R5MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel87X9299RL
Cut Tape87X9299
Product RangeSDR1307A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.540 |
| 100+ | $1.410 |
| 250+ | $1.280 |
| 500+ | $1.170 |
| 1000+ | $1.000 |
| 5000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-1R5MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel87X9299RL
Cut Tape87X9299
Product RangeSDR1307A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)20A
Product RangeSDR1307A Series
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
20A
DC Resistance Max
5000µohm
Product Length
13mm
Product Height
0mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
