Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-680MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04P1921
Product RangeSDR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 750+ | $1.460 |
| 1500+ | $1.390 |
| 2250+ | $1.270 |
| 3750+ | $1.150 |
| 7500+ | $1.060 |
| 18750+ | $0.904 |
| 37500+ | $0.792 |
| 75000+ | $0.776 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-680MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04P1921
Product RangeSDR1806 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)3.8A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductor Case / Package-
DC Resistance Max130mohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
2.1A
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
130mohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (3)
Alternatives for SDR1806-680ML
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
