Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-101KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel23X2865RL
Cut Tape23X2865
Product RangeSDR2207 Series
Your Part Number
914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $1.130 |
| 100+ | $0.958 |
| 250+ | $0.939 |
| 500+ | $0.920 |
| 1000+ | $0.900 |
| 5000+ | $0.881 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-101KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel23X2865RL
Cut Tape23X2865
Product RangeSDR2207 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeSDR2207 Series
Power Inductor Case22mm x 15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.168ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR2207 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.168ohm
Product Length
22mm
Product Height
7mm
Technical Docs (2)
Alternatives for SDR2207-101KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
