Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-680KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7344RL
Cut Tape06X7344
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.040 |
| 25+ | $0.988 |
| 50+ | $0.935 |
| 100+ | $0.883 |
| 500+ | $0.736 |
| 1000+ | $0.721 |
| 2500+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-680KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7344RL
Cut Tape06X7344
Product RangeSDR2207 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)4A
Product RangeSDR2207 Series
Power Inductor Case22mm x 15mm x 7mm
DC Resistance Max0.112ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDR2207 Series
DC Resistance Max
0.112ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
4A
Power Inductor Case
22mm x 15mm x 7mm
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
