Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR6603-331MCopy
Newark Part No.06X7350
Product RangeSDR6603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.906 |
| 25+ | $0.854 |
| 50+ | $0.798 |
| 100+ | $0.743 |
| 250+ | $0.713 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR6603-331MCopy
Newark Part No.06X7350
Product RangeSDR6603 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)160mA
Inductor ConstructionUnshielded
Saturation Current (Isat)180mA
Product RangeSDR6603 Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
DC Resistance Max3.8ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
SDR6603 Series
DC Resistance Max
3.8ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
180mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
