Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR7045-4R7MCopy
Newark Part No.06X7366
Product RangeSDR7045 Series
Your Part Number
372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 10+ | $0.718 |
| 25+ | $0.681 |
| 50+ | $0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-4R7MCopy
Newark Part No.06X7366
Product RangeSDR7045 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.4A
Product RangeSDR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
SDR7045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.4A
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
0.042ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
