Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM51589PELCopy
Newark Part No.83X8564
Product RangeSM515 Series
Your Part Number
5,700 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $3.030 |
| 25+ | $2.790 |
| 50+ | $2.710 |
| 100+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM51589PELCopy
Newark Part No.83X8564
Product RangeSM515 Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports-
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSM515 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
5kV
Operating Temperature Min
-40°C
Product Range
SM515 Series
No. of Ports
-
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
