Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB0705-R15MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK2479RL
Cut Tape61AK2479
Product RangeSPB0705 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.280 |
| 25+ | $1.200 |
| 50+ | $1.080 |
| 100+ | $0.963 |
| 500+ | $0.786 |
| 1000+ | $0.749 |
| 2500+ | $0.741 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB0705-R15MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK2479RL
Cut Tape61AK2479
Product RangeSPB0705 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeSPB0705 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SPB0705 Series
DC Resistance Max
350ohm
Product Length
6.7mm
Product Height
4.7mm
RMS Current (Irms)
43A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
