Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB1005-R10MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK2481RL
Cut Tape61AK2481
Product RangeSPB1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.070 |
| 25+ | $0.952 |
| 50+ | $0.930 |
| 100+ | $0.907 |
| 500+ | $0.811 |
| 1000+ | $0.793 |
| 2500+ | $0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1005-R10MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK2481RL
Cut Tape61AK2481
Product RangeSPB1005 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)73A
Product RangeSPB1005 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SPB1005 Series
DC Resistance Max
350ohm
Product Length
10.2mm
Product Height
5mm
RMS Current (Irms)
53A
Saturation Current (Isat)
73A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
