Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB1005-R22MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK2484RL
Cut Tape61AK2484
Product RangeSPB1005 Series
Your Part Number
544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.080 |
| 25+ | $1.030 |
| 50+ | $0.970 |
| 100+ | $0.915 |
| 500+ | $0.882 |
| 1000+ | $0.793 |
| 2500+ | $0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1005-R22MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK2484RL
Cut Tape61AK2484
Product RangeSPB1005 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeSPB1005 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SPB1005 Series
DC Resistance Max
350ohm
Product Length
10.2mm
Product Height
5mm
RMS Current (Irms)
53A
Saturation Current (Isat)
33A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
