Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB1007-R12MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel61AK2485RL
Cut Tape61AK2485
Product RangeSPB1007 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 25+ | $1.210 |
| 100+ | $1.000 |
| 250+ | $0.970 |
| 500+ | $0.903 |
| 1000+ | $0.849 |
| 5000+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1007-R12MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel61AK2485RL
Cut Tape61AK2485
Product RangeSPB1007 Series
Technical Datasheet
Inductance115nH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)94A
Product RangeSPB1007 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
115nH
Inductor Construction
Shielded
Product Range
SPB1007 Series
DC Resistance Max
350ohm
Product Length
10.5mm
Product Height
7.5mm
RMS Current (Irms)
61A
Saturation Current (Isat)
94A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
