Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0703HA-821MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel22AM3519RL
Cut Tape22AM3519
Product RangeSRF0703HA Series
Your Part Number
1,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.920 |
| 100+ | $1.620 |
| 250+ | $1.600 |
| 500+ | $1.560 |
| 1000+ | $1.520 |
| 5000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703HA-821MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel22AM3519RL
Cut Tape22AM3519
Product RangeSRF0703HA Series
Product RangeSRF0703HA Series
Inductance, Parallel820µH
RMS Current, Parallel270mA
Saturation Current, Parallel280mA
DC Resistance Max, Parallel5.01ohm
Leakage Inductance-
Turns Ratio-
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF0703HA Series
RMS Current, Parallel
270mA
DC Resistance Max, Parallel
5.01ohm
Turns Ratio
-
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
820µH
Saturation Current, Parallel
280mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
