Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1280A-1R5YCopy
Newark Part No.
Re-Reel31Y4596
Cut Tape31Y4596
Product RangeSRF1280A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.800 |
| 25+ | $2.610 |
| 50+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280A-1R5YCopy
Newark Part No.
Re-Reel31Y4596
Cut Tape31Y4596
Product RangeSRF1280A Series
Technical Datasheet
Product RangeSRF1280A Series
Inductance, Parallel1.5µH
RMS Current, Parallel13.5A
Saturation Current, Parallel31.1A
DC Resistance Max, Parallel7600µohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1280A Series
RMS Current, Parallel
13.5A
DC Resistance Max, Parallel
7600µohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
1.5µH
Saturation Current, Parallel
31.1A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for SRF1280A-1R5Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
