Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3015-1R5YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel18AM6897RL
Cut Tape18AM6897
Product RangeSRF3015 Series
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.340 |
| 25+ | $2.230 |
| 50+ | $2.100 |
| 100+ | $1.980 |
| 500+ | $1.930 |
| 1000+ | $1.830 |
| 2500+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3015-1R5YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel18AM6897RL
Cut Tape18AM6897
Product RangeSRF3015 Series
Inductance1.5µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeSRF3015 Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 30%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRF3015 Series
DC Resistance Max
0.17ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
